
FA-20H 25.0000MD30Y-C | |
|---|---|
DigiKey Part Number | FA-20H25.0000MD30Y-C-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 25.0000MD30Y-C |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 25.0000MD30Y-C Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,69200 Kč | 236,92 Kč |
| 25 | 22,40720 Kč | 560,18 Kč |
| 50 | 21,48120 Kč | 1 074,06 Kč |
| 100 | 20,59060 Kč | 2 059,06 Kč |
| 250 | 19,47236 Kč | 4 868,09 Kč |
| 500 | 18,66734 Kč | 9 333,67 Kč |
| 1 000 | 17,89569 Kč | 17 895,69 Kč |
| 2 500 | 16,92507 Kč | 42 312,68 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |


