FA-20H 25.0000MD30V-W5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 20,47380 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,70571 Kč
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 22,52400 Kč
Datasheet
25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 25.0000MD30V-W5

DigiKey Part Number
114-FA-20H25.0000MD30V-W5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 25.0000MD30V-W5
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 25.0000MD30V-WEPSON0FA-20H25.0000MD30V-W-ND20,47380 KčParametric Equivalent
FA-20H 25.0000MD30V-W0EPSON0114-FA-20H25.0000MD30V-W0TR-ND8,70571 KčParametric Equivalent
SX2B25.000F1210F30Shenzhen SCTF Electronics72 0005852-SX2B25.000F1210F30TR-ND22,52400 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,14213 Kč24 426,39 Kč
Manufacturers Standard Package
Unit Price without VAT:8,14213 Kč
Unit Price with VAT:9,85198 Kč