
SX2B25.000F1210F30 | |
|---|---|
DigiKey Part Number | 5852-SX2B25.000F1210F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2B25.000F1210F30 |
Description | CRYSTAL 25.0000MHz 12pF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,52400 Kč | 225,24 Kč |
| 100 | 3,54540 Kč | 354,54 Kč |
| 500 | 1,87700 Kč | 938,50 Kč |
| 1 000 | 1,45989 Kč | 1 459,89 Kč |
| 3 000 | 1,25133 Kč | 3 753,99 Kč |
| Unit Price without VAT: | 22,52400 Kč |
|---|---|
| Unit Price with VAT: | 27,25404 Kč |

