Parametric Equivalent

FA-20H 24.00M-80YYYYH80REB | |
|---|---|
DigiKey Part Number | 114-FA-20H24.00M-80YYYYH80REB-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 24.00M-80YYYYH80REB |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 24 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 24.00M-80YYYYH80RE0 | EPSON | 0 | 114-FA-20H24.00M-80YYYYH80RE0TR-ND | 8,14386 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,61370 Kč | 2 061,37 Kč |
| Unit Price without VAT: | 20,61370 Kč |
|---|---|
| Unit Price with VAT: | 24,94258 Kč |


