FA-20H 24.00M-80YYYYH80RE0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 20,61370 Kč
Datasheet
24 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 24.00M-80YYYYH80RE0

DigiKey Part Number
114-FA-20H24.00M-80YYYYH80RE0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 24.00M-80YYYYH80RE0
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
24 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 24.00M-80YYYYH80REBEPSON0114-FA-20H24.00M-80YYYYH80REB-ND20,61370 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,14386 Kč8 143,86 Kč
Manufacturers Standard Package
Unit Price without VAT:8,14386 Kč
Unit Price with VAT:9,85407 Kč