Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 16.0000MF12Z-AC0 | |
|---|---|
DigiKey Part Number | 114-FA-20H16.0000MF12Z-AC0TR-ND - Tape & Reel (TR) 114-FA-20H16.0000MF12Z-AC0CT-ND - Cut Tape (CT) 114-FA-20H16.0000MF12Z-AC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 16.0000MF12Z-AC0 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 16.0000MF12Z-AC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,97760 Kč | 274,44 Kč |
| 50 | 10,52000 Kč | 526,00 Kč |
| 100 | 10,08530 Kč | 1 008,53 Kč |
| 250 | 9,53812 Kč | 2 384,53 Kč |
| 500 | 9,14336 Kč | 4 571,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,76520 Kč | 8 765,20 Kč |
| 2 000 | 8,40277 Kč | 16 805,54 Kč |
| 3 000 | 8,19776 Kč | 24 593,28 Kč |
| 5 000 | 7,94665 Kč | 39 733,25 Kč |
| 7 000 | 7,78561 Kč | 54 499,27 Kč |
| 10 000 | 7,61845 Kč | 76 184,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



