
FA-20H 16.0000MF12Z-AC3 | |
|---|---|
DigiKey Part Number | SER4236TR-ND - Tape & Reel (TR) SER4236CT-ND - Cut Tape (CT) SER4236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 16.0000MF12Z-AC3 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 16.0000MF12Z-AC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 25 | 22,56040 Kč | 564,01 Kč |
| 50 | 21,62800 Kč | 1 081,40 Kč |
| 100 | 20,73130 Kč | 2 073,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,60540 Kč | 4 901,35 Kč |
| 500 | 18,79488 Kč | 9 397,44 Kč |
| 750 | 18,33629 Kč | 13 752,22 Kč |
| 1 250 | 17,77472 Kč | 22 218,40 Kč |
| 1 750 | 17,41442 Kč | 30 475,24 Kč |
| 2 500 | 17,04072 Kč | 42 601,80 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

