FA-20H 16.0000MF10Z-AJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,98170 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,98170 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 99 320
Unit Price: 0,64000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 257
Unit Price: 1,31000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 2 883
Unit Price: 0,64000 Kč
Datasheet
16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 16.0000MF10Z-AJ

DigiKey Part Number
FA-20H16.0000MF10Z-AJ-ND
Manufacturer
Manufacturer Product Number
FA-20H 16.0000MF10Z-AJ
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 16.0000MF10Z-AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10020,61370 Kč2 061,37 Kč
Unit Price without VAT:20,61370 Kč
Unit Price with VAT:24,94258 Kč