
FA-128 32.0000MF10Z-W3 | |
|---|---|
DigiKey Part Number | SER4234TR-ND - Tape & Reel (TR) SER4234CT-ND - Cut Tape (CT) SER4234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF10Z-W3 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 Kč | 21,87 Kč |
| 10 | 18,93400 Kč | 189,34 Kč |
| 25 | 17,89720 Kč | 447,43 Kč |
| 50 | 17,15980 Kč | 857,99 Kč |
| 100 | 16,44950 Kč | 1 644,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,55668 Kč | 3 889,17 Kč |
| 500 | 14,91304 Kč | 7 456,52 Kč |
| 750 | 14,54907 Kč | 10 911,80 Kč |
| 1 250 | 14,10341 Kč | 17 629,26 Kč |
| 1 750 | 13,81743 Kč | 24 180,50 Kč |
| 2 500 | 13,52067 Kč | 33 801,68 Kč |
| 3 000 | 13,37154 Kč | 40 114,62 Kč |
| 6 000 | 12,81951 Kč | 76 917,06 Kč |
| 6 250 | 12,78775 Kč | 79 923,44 Kč |
| Unit Price without VAT: | 21,87000 Kč |
|---|---|
| Unit Price with VAT: | 26,46270 Kč |






