32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 32.0000MF10Z-AJ3

DigiKey Part Number
SER4233TR-ND - Tape & Reel (TR)
SER4233CT-ND - Cut Tape (CT)
SER4233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-128 32.0000MF10Z-AJ3
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 32.0000MF10Z-AJ3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1018,95800 Kč189,58 Kč
2517,91920 Kč447,98 Kč
5017,18080 Kč859,04 Kč
10016,46960 Kč1 646,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,57572 Kč3 893,93 Kč
50014,93128 Kč7 465,64 Kč
75014,56687 Kč10 925,15 Kč
1 25014,12067 Kč17 650,84 Kč
1 75013,83435 Kč24 210,11 Kč
2 50013,53722 Kč33 843,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč