
FA-128 24.0000MF10Z-W0 | |
|---|---|
DigiKey Part Number | 114-FA-12824.0000MF10Z-W0TR-ND - Tape & Reel (TR) 114-FA-12824.0000MF10Z-W0CT-ND - Cut Tape (CT) 114-FA-12824.0000MF10Z-W0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 24.0000MF10Z-W0 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 24.0000MF10Z-W0 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-118T 24.0000MF10Z-W0 | EPSON | 289 | 114-FA-118T24.0000MF10Z-W0CT-ND | 0,58000 Kč | Similar |
| FA-128 24.0000MF10Z-W3 | EPSON | 13 778 | SER3678CT-ND | 0,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,36400 Kč | 93,64 Kč |
| 25 | 8,85960 Kč | 221,49 Kč |
| 50 | 8,49240 Kč | 424,62 Kč |
| 100 | 8,13990 Kč | 813,99 Kč |
| 250 | 7,69736 Kč | 1 924,34 Kč |
| 500 | 7,37910 Kč | 3 689,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,73380 Kč | 5 733,80 Kč |
| 2 000 | 5,49657 Kč | 10 993,14 Kč |
| 3 000 | 5,36244 Kč | 16 087,32 Kč |
| 5 000 | 5,19811 Kč | 25 990,55 Kč |
| 7 000 | 5,09267 Kč | 35 648,69 Kč |
| 10 000 | 4,98323 Kč | 49 832,30 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |


