4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-118T 24.0000MF10Z-W0

DigiKey Part Number
114-FA-118T24.0000MF10Z-W0TR-ND - Tape & Reel (TR)
114-FA-118T24.0000MF10Z-W0CT-ND - Cut Tape (CT)
114-FA-118T24.0000MF10Z-W0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-118T 24.0000MF10Z-W0
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-118T 24.0000MF10Z-W0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
1012,48300 Kč124,83 Kč
2511,81320 Kč295,33 Kč
5011,32500 Kč566,25 Kč
10010,85550 Kč1 085,55 Kč
25010,26652 Kč2 566,63 Kč
5009,84172 Kč4 920,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,78728 Kč5 787,28 Kč
2 0005,54784 Kč11 095,68 Kč
3 0005,41245 Kč16 237,35 Kč
5 0005,24659 Kč26 232,95 Kč
7 0005,14017 Kč35 981,19 Kč
10 0005,02971 Kč50 297,10 Kč
12 0004,97420 Kč59 690,40 Kč
24 0004,76874 Kč114 449,76 Kč
25 0004,75690 Kč118 922,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč