FA-118T 24.0000MF10Z-W3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 445
Unit Price: 14,15000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,19548 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 21,93868 Kč
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-118T 24.0000MF10Z-W3

DigiKey Part Number
FA-118T24.0000MF10Z-W3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-118T 24.0000MF10Z-W3
Description
CRYSTAL 24.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-118T 24.0000MF10Z-W3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,93868 Kč5 484,67 Kč
Manufacturers Standard Package
Unit Price without VAT:21,93868 Kč
Unit Price with VAT:26,54580 Kč