EG-2121CA 133.0000M-VGPNL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 445,30500 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 340,95503 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 230,71550 Kč
Datasheet
133 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 133.0000M-VGPNL0

DigiKey Part Number
114-EG-2121CA133.0000M-VGPNL0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 133.0000M-VGPNL0
Description
XTAL OSC SO 133.0000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
133 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 133.0000M-LGPABEPSON0EG-2121CA133.0000M-LGPAB-ND445,30500 KčParametric Equivalent
EG-2121CA 133.0000M-LGPAL0EPSON0114-EG-2121CA133.0000M-LGPAL0TR-ND340,95503 KčParametric Equivalent
EG-2121CA 133.0000M-VGPNBEPSON0EG-2121CA133.0000M-VGPNB-ND230,71550 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000170,60875 Kč170 608,75 Kč
Manufacturers Standard Package
Unit Price without VAT:170,60875 Kč
Unit Price with VAT:206,43659 Kč