EG-2121CA 133.0000M-LGPAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 13,80025 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 9,33850 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,90544 Kč
Datasheet
133 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 133.0000M-LGPAB

DigiKey Part Number
EG-2121CA133.0000M-LGPAB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 133.0000M-LGPAB
Description
XTAL OSC SO 133.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
133 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 133.0000M-LGPAL0EPSON0114-EG-2121CA133.0000M-LGPAL0TR-ND13,80025 KčParametric Equivalent
EG-2121CA 133.0000M-VGPNBEPSON0EG-2121CA133.0000M-VGPNB-ND9,33850 KčParametric Equivalent
EG-2121CA 133.0000M-VGPNL0EPSON0114-EG-2121CA133.0000M-VGPNL0TR-ND6,90544 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10445,30500 Kč4 453,05 Kč
Unit Price without VAT:445,30500 Kč
Unit Price with VAT:538,81905 Kč