
EG-2121CA 125.0000M-PHPAL3 | |
|---|---|
DigiKey Part Number | SE3616TR-ND - Tape & Reel (TR) SE3616CT-ND - Cut Tape (CT) SE3616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 125.0000M-PHPAL3 |
Description | XTAL OSC SO 125.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,55000 Kč | 242,55 Kč |
| 10 | 210,89100 Kč | 2 108,91 Kč |
| 25 | 199,44520 Kč | 4 986,13 Kč |
| 50 | 193,04680 Kč | 9 652,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,41348 Kč | 43 353,37 Kč |
| 500 | 166,28090 Kč | 83 140,45 Kč |
| 750 | 162,24940 Kč | 121 687,05 Kč |
| 1 250 | 157,71963 Kč | 197 149,54 Kč |
| Unit Price without VAT: | 242,55000 Kč |
|---|---|
| Unit Price with VAT: | 293,48550 Kč |







