
CB3LV-3C-66M666600 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-66M666600TR-ND - Tape & Reel (TR) 110-CB3LV-3C-66M666600CT-ND - Cut Tape (CT) 110-CB3LV-3C-66M666600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-66M666600 |
Description | XTAL OSC XO 66.6666MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66.6666 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 31,57240 Kč | 789,31 Kč |
| 50 | 30,26240 Kč | 1 513,12 Kč |
| 100 | 29,01080 Kč | 2 901,08 Kč |
| 250 | 27,43600 Kč | 6 859,00 Kč |
| 500 | 26,30210 Kč | 13 151,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,21545 Kč | 25 215,45 Kč |
| 2 000 | 24,17437 Kč | 48 348,74 Kč |
| 3 000 | 23,58593 Kč | 70 757,79 Kč |
| 5 000 | 22,86535 Kč | 114 326,75 Kč |
| 7 000 | 22,40310 Kč | 156 821,70 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |




