
OCU-400 UE410-X-T | |
|---|---|
DigiKey Part Number | 5242-OCU-400UE410-X-TTR-ND - Tape & Reel (TR) 5242-OCU-400UE410-X-TCT-ND - Cut Tape (CT) 5242-OCU-400UE410-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCU-400 UE410-X-T |
Description | UV EMITTER 410NM SMD 3020 FLAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 413nm (410nm ~ 415nm) 3.2V 30mA 3.55mW/sr @ 30mA 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 3.55mW/sr @ 30mA | |
Wavelength | 413nm (410nm ~ 415nm) | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,90000 Kč | 112,90 Kč |
| 10 | 84,27800 Kč | 842,78 Kč |
| 100 | 67,44750 Kč | 6 744,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,08830 Kč | 30 044,15 Kč |
| 1 000 | 57,69618 Kč | 57 696,18 Kč |
| 1 500 | 56,47207 Kč | 84 708,11 Kč |
| 2 500 | 55,09118 Kč | 137 727,95 Kč |
| 3 500 | 54,27078 Kč | 189 947,73 Kč |
| Unit Price without VAT: | 112,90000 Kč |
|---|---|
| Unit Price with VAT: | 136,60900 Kč |



