
OCU-400 UE415-X-T | |
|---|---|
DigiKey Part Number | 5242-OCU-400UE415-X-TTR-ND - Tape & Reel (TR) 5242-OCU-400UE415-X-TCT-ND - Cut Tape (CT) 5242-OCU-400UE415-X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCU-400 UE415-X-T |
Description | UV EMITTER 415NM SMD 3020 FLAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 418nm (415nm ~ 420nm) 3.2V 30mA 2.8mW/sr @ 30mA 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 2.8mW/sr @ 30mA |
Manufacturer EPIGAP OSA Photonics | Wavelength 418nm (415nm ~ 420nm) |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 30mA | Package / Case 1208 (3020 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 84,95800 Kč | 849,58 Kč |
| 100 | 67,99150 Kč | 6 799,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,57294 Kč | 30 286,47 Kč |
| 1 000 | 58,16152 Kč | 58 161,52 Kč |
| 1 500 | 56,92754 Kč | 85 391,31 Kč |
| 2 500 | 55,53551 Kč | 138 838,77 Kč |
| 3 500 | 54,70849 Kč | 191 479,71 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |


