
OCI-490-20 ID880-XE-T | |
|---|---|
DigiKey Part Number | 5242-OCI-490-20ID880-XE-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID880-XE-T |
Description | SWIR EMITTER 880NM SMD DOME LENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm (865nm ~ 895nm) 1.5V 700mA 450mW/sr @ 700mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 450mW/sr @ 700mA | |
Wavelength | 880nm (865nm ~ 895nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,07000 Kč | 359,07 Kč |
| 10 | 282,04500 Kč | 2 820,45 Kč |
| 100 | 237,33410 Kč | 23 733,41 Kč |
| 500 | 217,92816 Kč | 108 964,08 Kč |
| Unit Price without VAT: | 359,07000 Kč |
|---|---|
| Unit Price with VAT: | 434,47470 Kč |



