New at DigiKey
Infrared (IR) Emitter 880nm 1.5V 1A 220mW/sr @ 1A 135° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-460 ID880-XS-T

DigiKey Part Number
5242-OCI-460ID880-XS-T-ND
Manufacturer
Manufacturer Product Number
OCI-460 ID880-XS-T
Description
NIR EMITTER 880 NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.5V 1A 220mW/sr @ 1A 135° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
-
Packaging
Strip
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
220mW/sr @ 1A
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
135°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1295,44000 Kč295,44 Kč
50201,96300 Kč10 098,15 Kč
100192,67340 Kč19 267,34 Kč
500176,24126 Kč88 120,63 Kč
1 000170,91343 Kč170 913,43 Kč
Manufacturers Standard Package
Unit Price without VAT:295,44000 Kč
Unit Price with VAT:357,48240 Kč