OCI-490-20 ID1140 STAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-490-20 ID2200-XG STAR

DigiKey Part Number
5242-OCI-490-20ID2200-XGSTAR-ND
Manufacturer
Manufacturer Product Number
OCI-490-20 ID2200-XG STAR
Description
SWIR EMITTER 2200NM ON STARBOAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 2200nm 1.05V 500mA 20° Flying Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
500mA
Wavelength
2200nm
Voltage - Forward (Vf) (Typ)
1.05V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Flying Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 228,95000 Kč5 228,95 Kč
104 594,61900 Kč45 946,19 Kč
Unit Price without VAT:5 228,95000 Kč
Unit Price with VAT:6 327,02950 Kč