
OCI-490-20 ID1300 STAR | |
|---|---|
DigiKey Part Number | 5242-OCI-490-20ID1300STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID1300 STAR |
Description | SWIR EMITTER 1300NM SMD DOME ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 1.1V 1A 71mW/sr @ 350mA 20° Flying Leads |
Datasheet | Datasheet |
Category | Wavelength 1300nm |
Manufacturer EPIGAP OSA Photonics | Voltage - Forward (Vf) (Typ) 1.1V |
Series | Viewing Angle 20° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case Flying Leads |
Radiant Intensity (Ie) Min @ If 71mW/sr @ 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,13000 Kč | 1 217,13 Kč |
| 10 | 1 011,95100 Kč | 10 119,51 Kč |
| 100 | 893,80420 Kč | 89 380,42 Kč |
| Unit Price without VAT: | 1 217,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,72730 Kč |


