
OCI-490-20 ID1650 STAR | |
|---|---|
DigiKey Part Number | 5242-OCI-490-20ID1650STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID1650 STAR |
Description | SWIR EMITTER 1650NM SMD DOME ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1650nm 0.95V 1A 28mW/sr @ 350mA 20° Flying Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 28mW/sr @ 350mA | |
Wavelength | 1650nm | |
Voltage - Forward (Vf) (Typ) | 0.95V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Flying Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 225,44000 Kč | 1 225,44 Kč |
| 10 | 1 018,86500 Kč | 10 188,65 Kč |
| 100 | 899,91130 Kč | 89 991,13 Kč |
| Unit Price without VAT: | 1 225,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,78240 Kč |


