Infrared (IR) Emitter 1200nm (1150nm ~ 1250nm) 1.2V 1A 112mW/sr @ 1A 20° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-490-20 ID1200-XE-T

DigiKey Part Number
5242-OCI-490-20ID1200-XE-T-ND
Manufacturer
Manufacturer Product Number
OCI-490-20 ID1200-XE-T
Description
SWIR EMITTER 1200NM SMD DOME LEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1200nm (1150nm ~ 1250nm) 1.2V 1A 112mW/sr @ 1A 20° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Strip
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
112mW/sr @ 1A
Wavelength
1200nm (1150nm ~ 1250nm)
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1867,22000 Kč867,22 Kč
10709,22800 Kč7 092,28 Kč
100618,00050 Kč61 800,05 Kč
Manufacturers Standard Package
Unit Price without VAT:867,22000 Kč
Unit Price with VAT:1 049,33620 Kč