
OCI-480 ID1200-X-T | |
|---|---|
DigiKey Part Number | 5242-OCI-480ID1200-X-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-480 ID1200-X-T |
Description | SWIR EMITTER 1200NM SMD GLOB TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emitter 1200nm (1150nm ~ 1250nm) 1.4V 1A 22mW/sr @ 350mA 140° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 22mW/sr @ 350mA | |
Wavelength | 1200nm (1150nm ~ 1250nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,04000 Kč | 834,04 Kč |
| 10 | 681,95200 Kč | 6 819,52 Kč |
| 100 | 594,22870 Kč | 59 422,87 Kč |
| Unit Price without VAT: | 834,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,18840 Kč |



