
OCI-460 ID980-XS-T | |
|---|---|
DigiKey Part Number | 5242-OCI-460ID980-XS-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-460 ID980-XS-T |
Description | NIR EMITTER 980 NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 980nm 1.5V 1.5A 180mW/sr @ 1A 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Wavelength 980nm |
Manufacturer EPIGAP OSA Photonics | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Strip | Viewing Angle 135° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 1.5A | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 180mW/sr @ 1A | Package / Case 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,29000 Kč | 660,29 Kč |
| 50 | 479,63480 Kč | 23 981,74 Kč |
| 100 | 461,82000 Kč | 46 182,00 Kč |
| Unit Price without VAT: | 660,29000 Kč |
|---|---|
| Unit Price with VAT: | 798,95090 Kč |





