
OCI-460 ID1100-XS-T | |
|---|---|
DigiKey Part Number | 5242-OCI-460ID1100-XS-T-ND |
Manufacturer | |
Manufacturer Product Number | OCI-460 ID1100-XS-T |
Description | SWIR EMITTER 1100 NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1100nm 1.5V 1.5A 160mW/sr @ 1A 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 160mW/sr @ 1A | |
Wavelength | 1100nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,80000 Kč | 664,80 Kč |
| 50 | 482,91200 Kč | 24 145,60 Kč |
| 100 | 464,97550 Kč | 46 497,55 Kč |
| Unit Price without VAT: | 664,80000 Kč |
|---|---|
| Unit Price with VAT: | 804,40800 Kč |




