
EOLD-1200-095-1 | |
---|---|
DigiKey Part Number | 5242-EOLD-1200-095-1-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-1200-095-1 |
Description | EMITTER IR 1200 NM TO-46 FLAT WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1200nm (1170 ~ 1230nm) 1.4V 100mA 100° TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Wavelength | 1200nm (1170 ~ 1230nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 413,06000 Kč | 413,06 Kč |
10 | 327,32300 Kč | 3 273,23 Kč |
100 | 277,61810 Kč | 27 761,81 Kč |
500 | 256,05736 Kč | 128 028,68 Kč |
Unit Price without VAT: | 413,06000 Kč |
---|---|
Unit Price with VAT: | 499,80260 Kč |