
EOLD-1100-095-1 | |
|---|---|
DigiKey Part Number | 5242-EOLD-1100-095-1-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-1100-095-1 |
Description | EMITTER IR 1100 NM TO-46 FLAT WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1100nm (1080 ~ 1120nm) 1.4V 100mA 100° TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Wavelength | 1100nm (1080 ~ 1120nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,85000 Kč | 337,85 Kč |
| 10 | 265,16700 Kč | 2 651,67 Kč |
| 100 | 222,90900 Kč | 22 290,90 Kč |
| 500 | 204,56474 Kč | 102 282,37 Kč |
| 1 000 | 198,61896 Kč | 198 618,96 Kč |
| Unit Price without VAT: | 337,85000 Kč |
|---|---|
| Unit Price with VAT: | 408,79850 Kč |





