
B88069X4211T902 | |
|---|---|
DigiKey Part Number | 495-B88069X4211T902TR-ND - Tape & Reel (TR) 495-B88069X4211T902CT-ND - Cut Tape (CT) 495-B88069X4211T902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4211T902 |
Description | GDT 300V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 2500A (2.5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4211T902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 5 | 17,51400 Kč | 87,57 Kč |
| 10 | 16,14500 Kč | 161,45 Kč |
| 50 | 13,40040 Kč | 670,02 Kč |
| 100 | 12,36270 Kč | 1 236,27 Kč |
| 250 | 11,11272 Kč | 2 778,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,08706 Kč | 8 178,35 Kč |
| 1 800 | 8,37381 Kč | 15 072,86 Kč |
| 2 700 | 7,98099 Kč | 21 548,67 Kč |
| 4 500 | 7,50989 Kč | 33 794,51 Kč |
| 6 300 | 7,29383 Kč | 45 951,13 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


