B84142A0180S081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84142A0180S081

DigiKey Part Number
B84142A0180S081-ND
Manufacturer
Manufacturer Product Number
B84142A0180S081
Description
LINE FLTR 800VDC 180A CHASS MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 180 A 1000V (1kV) 50 ~ 60Hz Two Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
B84142A0180S081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
1000V (1kV)
Voltage - Rated AC
-
Current
180 A
Frequency - Operating
50 ~ 60Hz
Applications
Converter
Approval Agency
cUL, cUR, UL,UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 898,93000 Kč8 898,93 Kč
Manufacturers Standard Package
Unit Price without VAT:8 898,93000 Kč
Unit Price with VAT:10 767,70530 Kč