Single Phase EMC/EMI Line Filter 36 A 250V 250V 50/60Hz Single Stage Threaded Post (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84111F0000M136

DigiKey Part Number
495-3492-ND
Manufacturer
Manufacturer Product Number
B84111F0000M136
Description
LINE FILTER 250VAC/VDC 36A CHASS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 36 A 250V 250V 50/60Hz Single Stage Threaded Post (M5)
Datasheet
 Datasheet
EDA/CAD Models
B84111F0000M136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
36 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M5)
Inductance
400µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 398,56000 Kč1 398,56 Kč
241 056,45583 Kč25 354,94 Kč
481 045,78146 Kč50 197,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 398,56000 Kč
Unit Price with VAT:1 692,25760 Kč