B66319G0340X127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66375Q0150K187

DigiKey Part Number
495-B66375Q0150K187-ND
Manufacturer
Manufacturer Product Number
B66375Q0150K187
Description
E80/38/20-N87-DG150
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66375Q0150K187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Core Type
E
Supplier Device Package
E 80 x 38 x 20
Material
N87
Diameter
-
Inductance Factor (Al)
150 nH
Tolerance
±10%
Gap
Gapped
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
0.47
Effective Length (le) mm
184.0
Effective Area (Ae) mm²
390.0
Minimum Core Cross Section (Amin) mm²
388.0
Effective Magnetic Volume (Ve) mm³
71800.0
Finish
Uncoated
Height
1.516" (38.50mm)
Length
3.150" (80.00mm)
Width
0.795" (20.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,02000 Kč121,02 Kč
1082,23700 Kč822,37 Kč
4063,24500 Kč2 529,80 Kč
8054,73338 Kč4 378,67 Kč
12053,88375 Kč6 466,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,02000 Kč
Unit Price with VAT:146,43420 Kč