
B66375Q0080K187 | |
---|---|
DigiKey Part Number | 495-B66375Q0080K187-ND |
Manufacturer | |
Manufacturer Product Number | B66375Q0080K187 |
Description | E80/38/20-N87-DG80 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66375Q0080K187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 80 x 38 x 20 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 80 nH | |
Tolerance | ±10% | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.47 | |
Effective Length (le) mm | 184.0 | |
Effective Area (Ae) mm² | 390.0 | |
Minimum Core Cross Section (Amin) mm² | 388.0 | |
Effective Magnetic Volume (Ve) mm³ | 71800.0 | |
Finish | Uncoated | |
Height | 1.516" (38.50mm) | |
Length | 3.150" (80.00mm) | |
Width | 0.795" (20.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 121,02000 Kč | 121,02 Kč |
10 | 82,23700 Kč | 822,37 Kč |
40 | 63,24500 Kč | 2 529,80 Kč |
80 | 54,73338 Kč | 4 378,67 Kč |
120 | 53,88375 Kč | 6 466,05 Kč |
Unit Price without VAT: | 121,02000 Kč |
---|---|
Unit Price with VAT: | 146,43420 Kč |