Uncoated N97 Ferrite Core PQ Type 0.646" (16.40mm) Length 0.441" (11.20mm) Width Diameter 0.228" (5.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65885A0000R097

DigiKey Part Number
495-B65885A0000R097-ND
Manufacturer
Manufacturer Product Number
B65885A0000R097
Description
FERRITE CORE PQ 2.45UH N97 2PCS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core PQ Type 0.646" (16.40mm) Length 0.441" (11.20mm) Width Diameter 0.228" (5.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65885A0000R097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 16 x 11.6
Material
N97
Diameter
-
Inductance Factor (Al)
2.45 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
1250.0
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
0.641
Effective Length (le) mm
27.0
Effective Area (Ae) mm²
42.1
Minimum Core Cross Section (Amin) mm²
38.5
Effective Magnetic Volume (Ve) mm³
1136.0
Finish
Uncoated
Height
0.228" (5.80mm)
Length
0.646" (16.40mm)
Width
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1030,96500 Kč309,65 Kč
2526,44720 Kč661,18 Kč
5023,31500 Kč1 165,75 Kč
10020,41220 Kč2 041,22 Kč
29416,79776 Kč4 938,54 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč