
B65885A0000R087 | |
|---|---|
DigiKey Part Number | 495-B65885A0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65885A0000R087 |
Description | FERRITE CORE PQ 2.35UH N87 2PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core PQ Type 0.646" (16.40mm) Length 0.441" (11.20mm) Width Diameter 0.228" (5.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65885A0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 16 x 11.6 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 2.35 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1200.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.641 | |
Effective Length (le) mm | 27.0 | |
Effective Area (Ae) mm² | 42.1 | |
Minimum Core Cross Section (Amin) mm² | 38.5 | |
Effective Magnetic Volume (Ve) mm³ | 1136.0 | |
Finish | Uncoated | |
Height | 0.228" (5.80mm) | |
Length | 0.646" (16.40mm) | |
Width | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 32,73300 Kč | 327,33 Kč |
| 25 | 27,93760 Kč | 698,44 Kč |
| 50 | 24,62000 Kč | 1 231,00 Kč |
| 100 | 21,53840 Kč | 2 153,84 Kč |
| 294 | 17,93976 Kč | 5 274,29 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |




