B57561G1104F000 | |
---|---|
DigiKey Part Number | B57561G1104F000-ND |
Manufacturer | |
Manufacturer Product Number | B57561G1104F000 |
Description | THERM NTC 100KOHM 4072K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57561G1104F000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4072K | |
B25/100 | 4092K | |
Operating Temperature | -55°C ~ 260°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 2.53" (64.20mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 53,41874 Kč | 53 418,74 Kč |
Unit Price without VAT: | 53,41874 Kč |
---|---|
Unit Price with VAT: | 64,63668 Kč |