

B57227K0333A001 | |
|---|---|
DigiKey Part Number | 495-76937-ND |
Manufacturer | |
Manufacturer Product Number | B57227K0333A001 |
Description | THERM NTC 33KOHM 4300K PROBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k Cylindrical Probe Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4300K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,32000 Kč | 108,32 Kč |
| 5 | 97,36000 Kč | 486,80 Kč |
| 10 | 93,27700 Kč | 932,77 Kč |
| 25 | 88,41920 Kč | 2 210,48 Kč |
| 50 | 85,09060 Kč | 4 254,53 Kč |
| 100 | 82,04520 Kč | 8 204,52 Kč |
| 500 | 75,90910 Kč | 37 954,55 Kč |
| 1 000 | 73,62343 Kč | 73 623,43 Kč |
| Unit Price without VAT: | 108,32000 Kč |
|---|---|
| Unit Price with VAT: | 131,06720 Kč |


