
EGP0554J104 | |
---|---|
DigiKey Part Number | 5082-EGP0554J104-ND |
Manufacturer | |
Manufacturer Product Number | EGP0554J104 |
Description | THERMISTOR, GLASS PROBE, 100K OH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 4142K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
5 | 34,12000 Kč | 170,60 Kč |
10 | 32,49500 Kč | 324,95 Kč |
25 | 30,57840 Kč | 764,46 Kč |
50 | 29,26200 Kč | 1 463,10 Kč |
100 | 28,05800 Kč | 2 805,80 Kč |
500 | 25,64006 Kč | 12 820,03 Kč |
1 000 | 24,74000 Kč | 24 740,00 Kč |
5 000 | 22,92816 Kč | 114 640,80 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |