


EPC9194KIT | |
|---|---|
DigiKey Part Number | 917-EPC9194KIT-ND |
Manufacturer | |
Manufacturer Product Number | EPC9194KIT |
Description | EVAL BOARD FOR EPC2302 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC2302, STM32G431RB eGaN® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer EPC | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part EPC2302, STM32G431RB |
Packaging Box | Primary Attributes Motors (BLDC) |
Part Status Active | Contents Board(s), Accessories |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 685,63000 Kč | 19 685,63 Kč |
| Unit Price without VAT: | 19 685,63000 Kč |
|---|---|
| Unit Price with VAT: | 23 819,61230 Kč |








