
Category | Function Half H-Bridge Driver (External FET) |
Manufacturer EPC | Embedded No |
Series | Utilized IC / Part EPC8007 |
Packaging Bulk | Primary Attributes 40V, 4A Max Output GaNFET Capability |
Part Status Obsolete | Secondary Attributes GaNFET Driver Circuit Uses 7V ~ 12V |
Type Power Management | Contents Board(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPC9066 | EPC | 13 | 917-1143-ND | 4 233,62000 Kč | Direct |


