EPC8004 eGaN® H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9066

DigiKey Part Number
917-1143-ND
Manufacturer
Manufacturer Product Number
EPC9066
Description
EVAL BOARD FOR EPC8004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EPC8004 eGaN® H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
H-Bridge Driver (External FET)
Embedded
-
Utilized IC / Part
EPC8004
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 302,15000 Kč3 302,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 302,15000 Kč
Unit Price with VAT:3 995,60150 Kč