EPC23104 eGaN® Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC90152

DigiKey Part Number
917-EPC90152-ND
Manufacturer
Manufacturer Product Number
EPC90152
Description
EVAL BOARD FOR EPC23104
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EPC23104 eGaN® Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Box
Part Status
Active
Type
Power Management
Function
-
Embedded
No
Utilized IC / Part
EPC23104
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 150,67000 Kč4 150,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4 150,67000 Kč
Unit Price with VAT:5 022,31070 Kč