EPC2619ENGRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPC
In Stock: 13 048
Unit Price: 96,41000 Kč
Datasheet
N-Channel 100 V 29A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2619ENGRT

DigiKey Part Number
917-EPC2619ENGRTTR-ND - Tape & Reel (TR)
917-EPC2619ENGRTCT-ND - Cut Tape (CT)
917-EPC2619ENGRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2619ENGRT
Description
TRANS GAN 80V .0033OHM 6LGA
Customer Reference
Detailed Description
N-Channel 100 V 29A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 16A, 5V
Vgs(th) (Max) @ Id
2.5V @ 5.5mA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes