
EPC2619 | |
|---|---|
DigiKey Part Number | 917-EPC2619TR-ND - Tape & Reel (TR) 917-EPC2619CT-ND - Cut Tape (CT) 917-EPC2619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2619 |
Description | TRANS GAN 100V .0042 OHM 6LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 29A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2619 Models |
Category | Rds On (Max) @ Id, Vgs 3.3mOhm @ 16A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 5.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| 10 | 67,50900 Kč | 675,09 Kč |
| 100 | 47,83830 Kč | 4 783,83 Kč |
| 500 | 41,48158 Kč | 20 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,89019 Kč | 84 725,47 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |











