
EPC2304ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC2304ENGRTTR-ND - Tape & Reel (TR) 917-EPC2304ENGRTCT-ND - Cut Tape (CT) 917-EPC2304ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2304ENGRT |
Description | TRANS GAN 200V .005OHM 3X5PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 102A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | EPC2304ENGRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 32A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 3195 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 7-QFN (3x5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 91,86625 Kč | 918 662,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 138,77600 Kč | 1 387,76 Kč |
| 100 | 103,00780 Kč | 10 300,78 Kč |
| 500 | 91,86626 Kč | 45 933,13 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |










