
EPC2218 | |
|---|---|
DigiKey Part Number | 917-EPC2218TR-ND - Tape & Reel (TR) 917-EPC2218CT-ND - Cut Tape (CT) 917-EPC2218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2218 |
Description | GANFET N-CH 100V DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2218 Models |
Category | Rds On (Max) @ Id, Vgs 3.2mOhm @ 25A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 13.6 nC @ 5 V |
Part Status Active | Vgs (Max) +6V, -4V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 1570 pF @ 50 V |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Die |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,43000 Kč | 166,43 Kč |
| 10 | 112,76600 Kč | 1 127,66 Kč |
| 100 | 82,37710 Kč | 8 237,71 Kč |
| 500 | 79,77228 Kč | 39 886,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,27521 Kč | 65 275,21 Kč |
| 2 000 | 65,17344 Kč | 130 346,88 Kč |
| Unit Price without VAT: | 166,43000 Kč |
|---|---|
| Unit Price with VAT: | 201,38030 Kč |









