
EPC2057 | |
|---|---|
DigiKey Part Number | 917-EPC2057TR-ND - Tape & Reel (TR) 917-EPC2057CT-ND - Cut Tape (CT) 917-EPC2057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2057 |
Description | TRANS GAN 50V .0085OHM 4LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 9.6A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 6A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 3.5 nC @ 5 V |
Part Status Active | Vgs (Max) +6V, -4V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 444 pF @ 25 V |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Die |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 32,47200 Kč | 324,72 Kč |
| 100 | 22,08810 Kč | 2 208,81 Kč |
| 500 | 17,64208 Kč | 8 821,04 Kč |
| 1 000 | 16,21265 Kč | 16 212,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,66576 Kč | 36 664,40 Kč |
| 5 000 | 13,71032 Kč | 68 551,60 Kč |
| 7 500 | 13,22383 Kč | 99 178,72 Kč |
| 12 500 | 13,03469 Kč | 162 933,62 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |






