
NVG025A08TC | |
|---|---|
DigiKey Part Number | 1913-NVG025A08TCTR-ND - Tape & Reel (TR) 1913-NVG025A08TCCT-ND - Cut Tape (CT) 1913-NVG025A08TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVG025A08TC |
Description | GANFET DISCRETE 80V 2.5MOHM PQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 23A (Ta), 86A (Tc) Surface Mount 6-PQFN (3x5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.5mOhm @ 25A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.9V @ 10mA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 40 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 6-PQFN (3x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 10 | 79,71000 Kč | 797,10 Kč |
| 25 | 73,45320 Kč | 1 836,33 Kč |
| 100 | 66,58120 Kč | 6 658,12 Kč |
| 250 | 63,49916 Kč | 15 874,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 56,95504 Kč | 284 775,20 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |


